• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.262A Inspection camera Probe diameter: 5 mm Probe length: 1 m

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Min Bending radius of probe 30 mmLength of camera head 35 mmDiameter of camera head: Ø 5.2 mm4.3" TFT color display
Product type

Inspection camera

Probe diameter

5 mm

Probe length

1 m

Endoscope features

Digital zoom

Display resolution

480 x 272 Pixel

Camera resolution

1280 x 720 Pixel

IP67

Power supply (details)

4 X 1.5V LR6 (AA)

Field of view

65°

Weight

370 g

Dim

(L x W x H) 32 x 85 x 155 mm

Length

32 mm

Width

85 mm

Height

155 mm

Type

VideoPocket HD

Ambient temperature

-10 °C to 50 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842861 Laserliner 082.262A Inspection camera Probe diameter: 5 mm Probe length: 1 m

User & Safety Instructions 2842861 Laserliner 082.262A Inspection camera Probe diameter: 5 mm Probe length: 1 m

User & Safety Instructions 2842861 Laserliner 082.262A Inspection camera Probe diameter: 5 mm Probe length: 1 m

Warranty Terms

Warranty Terms 2842861 Laserliner 082.262A Inspection camera Probe diameter: 5 mm Probe length: 1 m

Description

This high resolution and compact video inspection system allows detailed visual inspections of hard to reach areas, such as in pipelines, suspended ceilings and cars. While working, six high speed LEDs on the waterproof camera unit provide for an effective object lighting, which can be set in ten stages. Details can be clearly captured via the zoom function. Thanks to the large color display and the image alignment, inspection results are optimally visible. The image comparison function allows users to directly determine the differences between the live image and a stored reference image.

This text is machine translated.

Features

  • High-resolution, compact video inspection system with a large display, image comparison function, waterproof camera unit as well as practical mirror, magnet and hook attachments

Scope of delivery

  • Videopocket HDTop clips8 GB Micro-SD-cardBatteriesCarrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.99*

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)