• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner 082.280A Inspection camera Probe diameter: 8 mm Probe length: 3 m

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Min Bending radius of probe 75 mmLength of camera head 44 mmDiameter of camera head: Ø 7.9 mm
Product type

Inspection camera

Probe diameter

8 mm

Probe length

3 m

Endoscope features

Exchangeable camera attachment

Camera resolution

1280 x 720 Pixel

IP67

Field of view

80°

Max. bend radius

75 mm

Weight

348 g

Length

3 m

Type

VideoFlex HD Duo

Ambient temperature

0 °C to 50 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842862 Laserliner 082.280A Inspection camera Probe diameter: 8 mm Probe length: 3 m

User & Safety Instructions 2842862 Laserliner 082.280A Inspection camera Probe diameter: 8 mm Probe length: 3 m

User & Safety Instructions 2842862 Laserliner 082.280A Inspection camera Probe diameter: 8 mm Probe length: 3 m

User & Safety Instructions 2842862 Laserliner 082.280A Inspection camera Probe diameter: 8 mm Probe length: 3 m

Warranty Terms

Warranty Terms 2842862 Laserliner 082.280A Inspection camera Probe diameter: 8 mm Probe length: 3 m

Description

The professional video inspection system with interchangeable front and side views is Ideal for exact visual inspections in pipelines, wall cavities and vehicles. The high-resolution camera enables very detailed pictures and video recordings with 1:1-playback on the display without loss of quality. The details can be captured excellently through the clear digital Zoom. Other advantages are the first-class LED object illumination, optimum contrast reproduction of gray shades and the magnetic stand. The magnet and hook attachments can be mounted on petrol and diesel resistant camera head for tightening or lifting of objects that are difficult to reach.

This text is machine translated.

Features

  • Professional and high resolution video inspection system with interchangeable front and side views

Scope of delivery

  • VideoFlex HDDuoView camera 3 mMagnetic holderTop clipsHigh-capacity pack (Li-ion)Mains / charger incl. international AdapterUSB-C cable Micro SD cardCarrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 853.99*

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)