• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 1220019.17 MARTOR SAFETY KNIFE SECUPRO MARTEGO NO. 1220019, 1 in single box 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR SAFETY KNIFE SECUPRO MARTEGO NO. 1220019, 1 in single box

  • Perfect handlingJust change it safelyFuse as extra protection4-way usable blade

Technical specifications

  • Cutting depth 9 mm
Product type

Retractable knife

Factory colour

Silver

Black

Blue

Material

Aluminium

No. of blades

1

Length

160 mm

Dim

(L x W x H) 160 x 22 x 58 mm

Features

automated blade retraction

Weight

104 g

Content

1 pc(s)

Width

22 mm

Height

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564748 MARTOR 1220019.17 MARTOR SAFETY KNIFE SECUPRO MARTEGO NO. 1220019, 1 in single box 1 pc(s)

Description

This is the SECUPRO MARTEGO, our award-winning grip knife with fully automatic blade retraction. It is very safe, robust, ergonomic, versatile and very high-quality processed. The MARTOR ceramic blade used is also very sharp and very durable.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)