• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 1240019.17 MARTOR SAFETY KNIFE SECUPRO MERAK NO. 1240019, 1 in single box 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR SAFETY KNIFE SECUPRO MERAK NO. 1240019, 1 in single box

  • Ergonomic gripFuse blade changeLight and stable4-way usable blade

Technical specifications

  • Cutting depth 9 mm
Product type

Retractable knife

Factory colour

Black

Blue

Material

Plastic

No. of blades

1

Length

138 mm

Dim

(L x W x H) 138 x 22 x 55 mm

Features

automated blade retraction

Weight

58.8 g

Content

1 pc(s)

Width

22 mm

Height

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564749 MARTOR 1240019.17 MARTOR SAFETY KNIFE SECUPRO MERAK NO. 1240019, 1 in single box 1 pc(s)

Description

The SECUPRO MERAK is our practical grip knife with fully automatic blade retraction. With the lightweight and consistently user-friendly SECUPRO MERAK you work particularly safely and with low fatigue. The permanently sharp ceramic blade also contributes to this. Thanks to the low cutting depth, your goods are also very well protected. Whether with right or left: You will be happy and effective to use the SECUPRO MERAK. Because the hand-shaped shape of the grip and the pleasant triggering force of the lever do not let you be entaged even at high cutting frequencies.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)