• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 346912.12 MARTOR SAFETY KNIFE SECUMAX PLASTIC NO. 346912, 10 in a box 10 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR SAFETY KNIFE SECUMAX PLASTIC NO. 346912, 10 in a box

  • The quality blade is securely embedded between the nose and the handleSECUMAX PLASTICUT is pleasantly light and handyStainless bladeThe cutting edge is TiN-coated

Technical specifications

  • Cutting depth 4 mm
Product type

Retractable knife

Factory colour

Blue

Material

Plastic

No. of blades

1

Length

83 mm

Dim

(L x W x H) 83 x 35 x 47 mm

Features

Concealed blade

Weight

72 g

Content

10 pc(s)

Width

35 mm

Height

47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564752 MARTOR 346912.12 MARTOR SAFETY KNIFE SECUMAX PLASTIC NO. 346912, 10 in a box 10 pc(s)

Description

The SECUMAX PLASTICUT differs from other products in our range only in detail. Thanks to the generous gap between blade and plastic, the safety knife masters e.g. film and paper even in several layers. Due to a wall thickness of 3 mm, curved cuts are also possible in narrow spaces. The blade is rust-free, the cutting edge is TiN-coated. The SECUMAX PLASTICUT is a disposable knife.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)