• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 346922.12 SECUMAX PLASTICUT security knife with pointed blade 885 10 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Plastic

No. of blades

1

Length

83 mm

Dim

(L x W x H) 83 x 35 x 47 mm

Features

Concealed blade

Weight

72 g

Content

10 pc(s)

Width

35 mm

Height

47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025658 MARTOR 346922.12 SECUMAX PLASTICUT security knife with pointed blade 885 10 pc(s)

Description

The SECUMAX PLASTICUT differs from other products from our range only in detail. But you know that is what matters most. The safety knife masters film and paper even in several layers thanks to the generous gap between blade and plastic. Because of the wall thickness of 3 mm, curved cuts are also possible in tight spaces. The blade is rust-free, the cutting edge TiN-coated.
Base material: Plastic

This text is machine translated.

Features

  • All protected: The quality blade is securely embedded between the nose and handle. So you only cut that, WAS you really want to cut. There is no danger for you and your product.
  • Nose for grooving: The SECUMAX PLASTICUT does not put away so quickly. Because it is pleasantly light and handy. Its nose is not flattened downwards, but runs sharp. Ideal for grooving in cutting material.
  • Stainless steel blade: Not every small foil knife is equipped with a stainless blade. The SecuMAX PLASTICUT already. And what's more: Its blade is also TiN-coated. Both increase the value and durability of your cutting tool.
  • The SECUMAX PLASTICUT is a one-way knife. Since you do not need to change the blade, neither you nor your employees can come into contact with it. A plus in security.
  • Best placed: The SECUMAX PLASTICUT is not lost to you so quickly. Since the safety knife is equipped with an eye, it can always be mounted in a meaningful location.

More interesting products

(*All information is plus legal VAT)