• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 45137.08 MARTOR SAFETY KNIFE SECUMAX MOBILEX NO. 45137 1 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR SAFETY KNIFE SECUMAX MOBILEX NO. 45137

  • Small, light, ergonomically shapedEasy blade changeTen cutting depthsLeft and right can be used4-way usable blade

Technical specifications

Product type

Retractable knife

Factory colour

Black

Blue

Material

Plastic

No. of blades

1

Length

114 mm

Dim

(L x W x H) 114 x 15.5 x 59 mm

Features

Concealed blade

Weight

47.5 g

Content

1 pc(s)

Width

15.5 mm

Height

59 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564756 MARTOR 45137.08 MARTOR SAFETY KNIFE SECUMAX MOBILEX NO. 45137 1 pc(s)

Description

Paper, films, foams? No Problem at all! What's more, the SECUMAX MOBILEX is the only safety knife with concealed blade and adjustable cutting depth. With the built-in depth adjuster, you can increase or decrease the blade access depending on the material and requirement – in stages between 2 and 10 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)