User & Safety Instructions 3025734 MARTOR 145007.16 SECUMAX 145 MDP security meter 100 pc(s)
Description
The SECUMAX 145 is our small, fine security knife for everyday cutting - also as an MDP version. The metal-detected plastic handle and the 0.5 mm thick blade give the 14-gram-weight a considerable robustness. Its shielded cutting edges are easily finished with 1-layered cardboard, film or adhesive tape, without getting too close to you. And your company is also well protected because the SECUMAX 145 MDP can be found again. Base material: Metal-detectable plastic
This text is machine translated.
Features
2 in 1 blade head: The blade head offers two functions at the same time: Cutting and grooving. For effortless grooving (e.g. in cardboard and foil) use the knife lugs on the left and right of the cutter, and the corners on the top of the blade head for parcel tape.
Concealed blade: With a blade access of only 4 mm, the blade is extremely covered. Unreachable for your fingers, but suitable for a variety of cutting materials. The goods below do not come into contact with the cutting edge either.
Blade stainless: The SECUMAX 145 MDP has a stainless blade standard – Ideal when used regularly in demanding conditions. At the same time you can clean it with water without any hesitation
Metal detection: In sensitive industries you are on the safe side with a SECUMAX 145 MDP. Your detectors will strike as soon as the disposable cutting tool – or parts thereof – enters the production process unintentionally.
Very flat yet sturdy: Not only the grip, but also the cutting channel is very flat with only 1.5 mm. Advantage: Less effort required for cutting. Thus the stability of the track is not left - thank the 0.5 mm-blade and the high-quality plastic.
Description
The SECUMAX 145 is our small, fine security knife for everyday cutting - also as an MDP version. The metal-detected plastic handle and the 0.5 mm thick blade give the 14-gram-weight a considerable robustness. Its shielded cutting edges are easily finished with 1-layered cardboard, film or adhesive tape, without getting too close to you. And your company is also well protected because the SECUMAX 145 MDP can be found again. Base material: Metal-detectable plastic
This text is machine translated.
Features
2 in 1 blade head: The blade head offers two functions at the same time: Cutting and grooving. For effortless grooving (e.g. in cardboard and foil) use the knife lugs on the left and right of the cutter, and the corners on the top of the blade head for parcel tape.
Concealed blade: With a blade access of only 4 mm, the blade is extremely covered. Unreachable for your fingers, but suitable for a variety of cutting materials. The goods below do not come into contact with the cutting edge either.
Blade stainless: The SECUMAX 145 MDP has a stainless blade standard – Ideal when used regularly in demanding conditions. At the same time you can clean it with water without any hesitation
Metal detection: In sensitive industries you are on the safe side with a SECUMAX 145 MDP. Your detectors will strike as soon as the disposable cutting tool – or parts thereof – enters the production process unintentionally.
Very flat yet sturdy: Not only the grip, but also the cutting channel is very flat with only 1.5 mm. Advantage: Less effort required for cutting. Thus the stability of the track is not left - thank the 0.5 mm-blade and the high-quality plastic.