• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 45137.02 SECUMAX MOBILEX security knife with industrial blade 37020 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Plastic

No. of blades

1

Length

63 mm

Dim

(L x W x H) 63 x 20 x 115 mm

Features

Concealed blade

Weight

47.5 g

Content

1 pc(s)

Width

20 mm

Height

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365422 MARTOR 45137.02 SECUMAX MOBILEX security knife with industrial blade 37020 1 pc(s)

Description

Paper, films, foams? No Problem at all! What's more, the SECUMAX MOBILEX is the only safety knife with concealed blade and adjustable cutting depth. With the built-in cutting depth adjuster, you can increase or decrease the access to the blade depending on the material and requirements – in stages between 2 and 10 mm.
Base material: Plastic

This text is machine translated.

Features

  • Easy in every way: Small, light, ergonomically shaped. That alone makes the SECUMAX MOBILEX a valuable "colleague". The low resistance of the blade also makes your work easier.
  • No tools required: Simply push the blade changer with your thumb upwards - and the blade is ready to change. The structured surface on the changer also gives you a better grip.
  • Ten cutting depths: The extraordinary feature of SECUMAX MOBILEX? This is without a doubt the cutting depth adjuster, which allows you to adjust the blade access to the thickness and texture of your cutting material. Practical, isn't it?
  • Left and right: The SECUMAX MOBILEX fits in every hand. Even in your. The rounded handle made from high quality plastic does not differentiate between the left and the right. Try it yourself!
  • 4-way blade: Until you have to change your blade at some point, you can turn and turn it several times – and thus quadruple your working time. Convenient for you – convenient for your business.

More interesting products

(*All information is plus legal VAT)