• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 6200112.12 MARTOR SAFETY KNIFE SECUMAX SEPARNEX NO. 6200112, 10 in a box 10 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR SAFETY KNIFE SECUMAX SEPARNEX NO. 6200112, 10 in a box

  • Small, light and handyInjected blade provides double protectionRounded noseExcellentFor right or left-handed peoplePerfect eyelet

Technical specifications

  • Cutting depth 2.7 mm
Product type

Retractable knife

Factory colour

Black

Material

Plastic

No. of blades

1

Length

83 mm

Dim

(L x W x H) 83 x 35 x 47 mm

Features

Concealed blade

Weight

79 g

Content

10 pc(s)

Width

35 mm

Height

47 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564766 MARTOR 6200112.12 MARTOR SAFETY KNIFE SECUMAX SEPARNEX NO. 6200112, 10 in a box 10 pc(s)

Description

The SECUMAX SERENNEX is a single-use knife made of stable, glass-fiber reinforced plastic. However, it is multi-track with its preferred cutting materials. This means that you can use this safety knife to process everything that is made of softer material: E.g. Foams, pipe insulations, perforated films and coarse-meshed textiles. The knife nose is rounded to the front to prevent hooking. Small detail – great effect!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)