• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES PowerTOP® Xtra 13522 CEE plug 16 A 400 V AC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

347 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE plug

Nominal voltage

400 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type B

CEE plug

IP54

Factory colour

Red

Content

1 pc(s)

Number of pins

5

Weight

0

3013

5

Plastic

16 A

20

Screw less terminal

Straight

FALSE

CuSn

IP54

FALSE

6 h

Red

400 V (50+60 Hz) red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118115 MENNEKES PowerTOP® Xtra 13522 CEE plug 16 A 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118115 MENNEKES PowerTOP® Xtra 13522 CEE plug 16 A 400 V AC 1 pc(s)

Description

CEE plug PowerTOP Xtra S 16A 5p 6h 400V IP54 ergonomic housing rubberized screw connection screwless connection technology 13522 is the successor of the Type 33

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)