• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 565119 Surface-mount, Ceiling, Wall PIR motion detector 110 ° Relay Polar white IP55

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POLAR MOTION Switch ARGUS 110 ° White

  • Maximum range 12 m
  • Switches up to 2000 WIP55
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

  • Depth: 71 mm
Product type

PIR motion detector

Detection angle

110°

12 m

Used at

Outdoors

Mounting type

Surface-mount

Ceiling

Wall

Operating voltage

230 V

Contact type

Relay

Switching capacity (light bulbs)

2000 W

Switching capacity (halogen bulbs)

1200 W

Switching capacity (light tubes)

1200 W

Standby current consumption

1 W

Twilight settings

3 - 1000 lx

Time settings

1 s - 8 min

Factory colour

Polar white

IP55

Type

Wall-mounted

Width

93 mm

Height

151 mm

Dim

(W x H) 93 mm x 151 mm

Weight

390.00

Detection angle

110°

Switch contact

Relays

Operating voltage

230 V/50 Hz.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 610693 Merten 565119 Surface-mount, Ceiling, Wall PIR motion detector 110 ° Relay Polar white IP55

Description

Movement switch for outdoor use 110 °-area surveillance for small house fronts and areas of the house. With the time setting the light of the motion switches can be adjusted continuously, between 1 s and 8 min. At a mounting height of 2.50 meters that offers a range of max. 12 m.

Scope of delivery

  • Incl. Cover plate and segments to reduce the catchment area.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)