• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 565426 Wall, Ceiling, Surface-mount PIR motion detector 220 ° Polar white IP55

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PIR motion detector

Detection angle

220°

16 m

Used at

Outdoors

Car

Mounting type

Wall

Ceiling

Surface-mount

Operating voltage

12 V

Twilight settings

3-1000 lx

Time settings

1 s - 8 min

Factory colour

Polar white

IP55

Width

93 mm

Height

151 mm

Dim

(W x H x D) 93 x 151 x 150 mm

Weight

400 g

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469642 Merten 565426 Wall, Ceiling, Surface-mount PIR motion detector 220 ° Polar white IP55

Description

Motion detector for the outdoor area. 220 degrees area surveillance for larger house fronts and areas of the house. 12 V design. With integrated interface for the expansion with a radio module (wireless connection of several devices). 360 Grad-Nahschutzzone (approx. 4 m radius). Large connection space and plug-in system. Looping is possible. LED function display for quick alignment at the installation site. Controls are located protected under the easily accessible cover plate. The following functions can be implemented via radio: flexible duration on, duration off and automatic. Supply Voltage: DC 12V attachment to outer/inner corners and fixed tubes with a mounting bracket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98€ 156.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)