• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten MEG5628-3115 Surface-mount PIR motion detector 220 ° Dark brown IP55

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Movement sensor ARGUS 220° Dark Brasil

  • IP55

Technical specifications

Product type

PIR motion detector

Detection angle

220°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity (light bulbs)

2200 W

Switching capacity (halogen bulbs)

2000 W

Switching capacity (light tubes)

100 W

Twilight settings

3 - 1000 lx

Time settings

1 sec - 8 min

Factory colour

Dark brown

IP55

Operating temperature

-20…25 °C

Length

93 mm

Width

71 mm

Height

151 mm

Dim

(L x W x H) 93 x 71 x 151 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435427 Merten MEG5628-3115 Surface-mount PIR motion detector 220 ° Dark brown IP55

Description

Motion detector for the outdoor area. 220 °-area surveillance for larger house fronts and areas of the house. 360° Nahschutzzone (approx. 4 m radius). Large connection space and plug-in system. Looping is possible. LED function display for quick alignment at the installation site. Controls are located protected under the easily accessible cover plate. Flexible adjustable sensor head. Hide individual lens areas possible. Wall and ceiling mounting without additional accessories.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98€ 141.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)