PIR motion detector
220°
16 m
Outdoors
Surface-mount
230 V
2200 W
2000 W
100 W
3 - 1000 lx
1 sec - 8 min
Polar white
IP55
-20 - + 25 °C
93 mm
71 mm
151 mm
(L x W x H) 93 x 71 x 151 mm
1000 g
150 mm
yes
User & Safety Instructions 1435426 Merten MEG5628-3119 Surface-mount PIR motion detector 220 ° Polar white IP55
€ 164.98€ 161.98*
The necessary accessories are required to use the article as described.