• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-302 PA amplifier 14 W 1-channel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA-302 ELA-AMPLIFIER

  • 1 microphone, 1 Aux input.
  • 2 speaker outputs, can be switched digitally.
  • Integrated speaker

Technical specifications

  • Mic input: 3mV
  • Mic output: 50 mV
  • Output: 4-16 Ω
  • Frequency range: 20 - 20 000 Hz
  • Signal-to-noise ratio: 65 dB
  • Distortion:< 0.5%
  • Power supply: 12-15V DC/2 A, 24 V DC/1 A
  • Mic: 1 x 6.3 mm jack
  • Aux: 1x phono
  • Speakers: 2x2-Pol-Steck-screw terminal
  • Ext. Speakers: 1x3-Pol-Steck-screw terminal with wire bridge
  • Power supply: 1 x 2-Pol-Steck-screw clamp.
Product type

PA amplifier

RMS power

14 W

Dim

(L x W x H) 17 x 17.5 x 6 cm

Weight

1.5 kg

No. of channels

1-channel

Width

17.5 cm

Height

6 cm

Length

17 cm

Interfaces

Mic 6.35 mm in

RCA in

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314256 Monacor PA-302 PA amplifier 14 W 1-channel

Datasheet 314256 Monacor PA-302 PA amplifier 14 W 1-channel

User & Safety Instructions

User & Safety Instructions 314256 Monacor PA-302 PA amplifier 14 W 1-channel

Description

ELA mono mixing amplifier, 20WMAX.

This text is machine translated.

Features

  • Operating as a intercom system
  • Siren, Fog horn, Fog horn automatic
  • Supplied with hand-held microphone
  • 12/24-V battery operation, automatic switching.

More interesting products

(*All information is plus legal VAT)