

Network RJ45 switch
10 MBit/s
100 MBit/s
10 / 100 MBit/s
Unmanaged switch
4
Nein
Nein
4 x
Yes
No
via DC in
520 g
22.5 mm
110 mm
89.6 mm
TREE 4TX Metal
RJ45
IP50
Black
+70 °C
-10 °C
4 ports
yes
Datasheet 2180306 Murrelektronik 58151 TREE 4TX Metal Network RJ45 switch 4 ports 10 / 100 MBit/s
User & Safety Instructions 2180306 Murrelektronik 58151 TREE 4TX Metal Network RJ45 switch 4 ports 10 / 100 MBit/s
€ 251.46*
The necessary accessories are required to use the article as described.