• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 58161 TREE 8TX IP67 8xM12 Network RJ45 switch 8 ports 10 / 100 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Network RJ45 switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

IEEE 802.3af PoE

Nein

PoE ports

Nein

SFP ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Auto-uplink at each port

Yes

Jumbo frames

No

Power supply (LOV)

via DC in

Weight

490 g

Width

55 mm

Height

145 mm

Depth

31 mm

Type

TREE 8TX IP67 8xM12

Interfaces

RJ45

IP67

Factory colour

Metal

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527602 Murrelektronik 58161 TREE 8TX IP67 8xM12 Network RJ45 switch 8 ports 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 2527602 Murrelektronik 58161 TREE 8TX IP67 8xM12 Network RJ45 switch 8 ports 10 / 100 MBit/s

Description

Tree 8TX IP67 Metal - Unmanaged Switch - 8xM12

This text is machine translated.

More interesting products

(*All information is plus legal VAT)