• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H 20 SL TV wall mount 25,4 cm (10") - 50,8 cm (20") Tiltable, Swivelling For CRT TVs

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TV wall bracket H20

  • Up to 30 kg loading capacity
  • for TV up to 55 cm

Technical specifications

Product type

TV wall mount

Suitable for

25,4 cm (10")

27,9 cm (11")

30,5 cm (12")

33,0 cm (13")

35,6 cm (14")

38,1 cm (15")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

Show more
Suitable for

25,4 cm (10") - 50,8 cm (20")

Holder type

Tiltable

Swivelling

Features

For CRT TVs

Max. load capacity

35 kg

No

Rotation

0°

Tilt range (bottom)

-10°

Tilt range (top)

+10°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

0 cm

Distance to wall (max.)

65 cm

Width

319 mm

Depth

280 mm

Factory colour

Black

Material (details)

Steel

Weight

3000 g

Dim

(W x D) 319 mm x 280 mm

Type

Standard TV

Swivel range

220°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 942612 My Wall H 20 SL TV wall mount 25,4 cm (10") - 50,8 cm (20") Tiltable, Swivelling For CRT TVs

Warranty Terms

Warranty Terms 942612 My Wall H 20 SL TV wall mount 25,4 cm (10") - 50,8 cm (20") Tiltable, Swivelling For CRT TVs

Description

With a footprint of 37 x 30 cm, variable wall distance up to 52 cm and a load capacity of up to 35 kg position with this universal wall mount your steereoboxen optimally in the room or use the holder as a storage area for comfortable working with your laptop.

This text is machine translated.

Features

  • Stand space 319x280 mm
  • Double jointed arm
  • GS certified

Scope of delivery

  • Mount
  • Screw set
  • Installation manual.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)