• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H 25-2 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

My Wall H 25-2 L TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Tiltable

Swivelling

Max. load capacity

50 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Rotation

6°

Tilt range (bottom)

-20°

Tilt range (top)

+10°

Swivel range (left)

180°

Swivel range (right)

180°

Distance to wall (min.)

6 cm

Distance to wall (max.)

47.3 cm

Width

6.6 cm

Height

43 cm

Depth

10 cm

Factory colour

Black

Material (details)

Metal

Weight

4800 g

Dim

(W x H x D) 6.6 x 43 x 10 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537637 My Wall H 25-2 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

User & Safety Instructions 1537637 My Wall H 25-2 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

User & Safety Instructions 1537637 My Wall H 25-2 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

Warranty Terms

Warranty Terms 1537637 My Wall H 25-2 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling

Description

Contortions and neck pain thanks to the fully movable wall holder is a thing of the past. You will find the ideal, reflection-free viewing angle tool-free swivelling, inclination and rotation of your monitor. The integrated cable management also takes care of order and clarity in your living room.

This text is machine translated.

Features

  • Double-articulated arm: side rotation 180°
  • Screen horizontal adaptable: +/- 3°,
  • With cable management,

Scope of delivery

  • Mount
  • Screw set
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.97€ 57.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)