
Highlights & Details
My Wall HF 3-3 L TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
35 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.9 cm
- Distance to wall (max.)
1.9 cm
- Width
42 cm
- Height
66.5 cm
- Depth
17 cm
- Factory colour
Black
- Material (details)
Metal
- Weight
1100 g
- Dim
(W x H x D) 42 x 66.5 x 17 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537643 My Wall HF 3-3 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
User & Safety Instructions 1537643 My Wall HF 3-3 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
User & Safety Instructions 1537643 My Wall HF 3-3 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Warranty Terms
Warranty Terms 1537643 My Wall HF 3-3 L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Description
This text is machine translated.
Features
- Only 19.5mm wall distance.
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 36.97€ 28.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































