
Highlights & Details
My Wall HL 4-2 WL TV ceiling mount
- Holder type: Retractable, Tiltable, Swivelling, Roof suspension bracket
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Retractable
Tiltable
Swivelling
Roof suspension bracket
- Max. load capacity
30 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
75 x 75 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Min. distance to floor/ceiling
605 mm
- Max. distance to floor/ceiling
855 mm
- Width
16 cm
- Height
85.5 cm
- Depth
13 cm
- Factory colour
White
- Material (details)
Iron
- Weight
2400 g
- Dim
(W x H x D) 16 x 85.5 x 13 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610005 My Wall HL 4-2 WL TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Retractable, Tiltable, Swivelling, Roof suspension bra
Information
Information 1610005 My Wall HL 4-2 WL TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Retractable, Tiltable, Swivelling, Roof suspension bra
Warranty Terms
Warranty Terms 1610005 My Wall HL 4-2 WL TV ceiling mount 58,4 cm (23") - 106,7 cm (42") Retractable, Tiltable, Swivelling, Roof suspension bra
Description
This text is machine translated.
Features
- With the Adpaptern H17B and H17C of my wall can be extended to VESA 300 x 200 / 300 x 300 / 400 x 300/400 x 400, and with the adapter H17C to VESA 400 x 200
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 47.97€ 43.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























