
Highlights & Details
MyWall TV trolley 94 - 178 cm (37" - 70"), up to 40 kg, height adjustable up to 1.80 m
- Holder type: Rotatable
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rotatable
- Max. load capacity
40 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
1200 mm
- Max. distance to floor/ceiling
1800 mm
- Width
5 cm
- Height
180 cm
- Depth
80 cm
- Factory colour
Silver
- Material (details)
Aluminum, metal, glass
- Weight
24000 g
- Dim
(W x H x D) 5 x 180 x 80 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1537648 My Wall HP 1 DL TV trolley 94,0 cm (37") - 177,8 cm (70") Rotatable
User & Safety Instructions
User & Safety Instructions 1537648 My Wall HP 1 DL TV trolley 94,0 cm (37") - 177,8 cm (70") Rotatable
User & Safety Instructions 1537648 My Wall HP 1 DL TV trolley 94,0 cm (37") - 177,8 cm (70") Rotatable
User & Safety Instructions 1537648 My Wall HP 1 DL TV trolley 94,0 cm (37") - 177,8 cm (70") Rotatable
Warranty Terms
Warranty Terms 1537648 My Wall HP 1 DL TV trolley 94,0 cm (37") - 177,8 cm (70") Rotatable
Description
This text is machine translated.
Features
- Glass shelf for AV devices made of 6 mm safety glass, 420 x 350 mm, can be loaded up to 5 kg,
- Base plate 800 x 500 mm, from 10 mm safety glass,
- With adjustable wheels and concealed cable duct
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 235.97€ 231.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























