• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 2 DL TV base 81,3 cm (32") - 165,1 cm (65") Rigid, Floor stand

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MyWall TV stand, 81 cm - 165 cm (32" - 65"), up to 50 kg

  • Holder type: Rigid, Floor stand
  • VESA compatibility up to 800 x 400 mm
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV base

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Rigid

Floor stand

Max. load capacity

50 kg

No

100 x 100 mm

100 x 200 mm

150 x 100 mm

150 x 75 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

75 x 75 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Max. distance to floor/ceiling

697 mm

Width

20.5 cm

Height

69 cm

Depth

63.5 cm

Factory colour

Black

Material (details)

Aluminum, metal, glass

Weight

7400 g

Dim

(W x H x D) 20.5 x 69 x 63.5 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537624 My Wall HP 2 DL TV base 81,3 cm (32") - 165,1 cm (65") Rigid, Floor stand

User & Safety Instructions 1537624 My Wall HP 2 DL TV base 81,3 cm (32") - 165,1 cm (65") Rigid, Floor stand

User & Safety Instructions 1537624 My Wall HP 2 DL TV base 81,3 cm (32") - 165,1 cm (65") Rigid, Floor stand

Warranty Terms

Warranty Terms 1537624 My Wall HP 2 DL TV base 81,3 cm (32") - 165,1 cm (65") Rigid, Floor stand

Description

Even large and heavy LCD and LED monitors are for this stand no challenge. Thanks to its space-saving high, it is perfectly suitable for use about on a shelf or TV-table. The VESA compatibility makes the mounting of the monitor is very simple.

This text is machine translated.

Features

  • Horizontal adaptable: +/-3°
  • With Cable suspension
  • Individually adjustable position,

Scope of delivery

  • Mount
  • Screw set
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.97€ 88.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)