
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
My Wall HP 35 L TV base
- Holder type: Floor stand, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 94,0 cm (37")
- Load capacity (max.) 35 kg
Technical specifications
- For VESA 50-200 mm only vertically, the width is random
- Product type
TV base
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Suitable for
33,0 cm (13") - 94,0 cm (37")
- Holder type
Floor stand
Height-adjustable
- Max. load capacity
35 kg
No
- Min. distance to floor/ceiling
350 mm
- Max. distance to floor/ceiling
410 mm
- Height
41 cm
- Depth
32.3 cm
- Factory colour
Black
- Material (details)
Iron
- Weight
2000 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610023 My Wall HP 35 L TV base 33,0 cm (13") - 94,0 cm (37") Floor stand, Height-adjustable
Warranty Terms
Warranty Terms 1610023 My Wall HP 35 L TV base 33,0 cm (13") - 94,0 cm (37") Floor stand, Height-adjustable
Description
This Set of two universal stand outdoor brings your flat screen of advantage. Thanks to the variable adjustable width, it is suitable for many different flat screen dimensions. The integrated cable management, the height adjustment, as well as the EVA plastic protection against scratches furniture round off the product.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.97€ 36.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































