
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
MyWall TV stand-Set, 94 - 178 cm (37" - 70"), up to 35 kg, any width, cable management
- Supports all VESA standards 200 x 200 - 600 x 400
- With EVA foam, protects the furniture against scratches
- With cable management
- height-adjustable
Technical specifications
- For VESA 100 * 400 mm vertically, the width is random
- Product type
TV base
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Height-adjustable
Rigid
Floor stand
- Max. load capacity
35 kg
No
- Min. distance to floor/ceiling
590 mm
- Max. distance to floor/ceiling
730 mm
- Height
73 cm
- Depth
42.3 cm
- Factory colour
Black
- Material (details)
Iron
- Weight
3100 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610024 My Wall HP 36 L TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Rigid, Floor stand
Warranty Terms
Warranty Terms 1610024 My Wall HP 36 L TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Rigid, Floor stand
Description
This Set of two universal stand outdoor brings your flat screen of advantage. Thanks to the variable adjustable width, it is particularly suitable for larger flat screens. The integrated cable management, the height adjustment, as well as the EVA plastic protection against scratches furniture round off the product.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.97€ 39.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































