• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HP 5-2 ASL TV wall mount 81,3 cm (32") - 177,8 cm (70") Rigid

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HP 5-2 ASL TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

81,3 cm (32") - 177,8 cm (70")

Holder type

Rigid

Max. load capacity

40 kg

No

100 x 100 mm

100 x 200 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

2.2 cm

Distance to wall (max.)

2.2 cm

Width

64 cm

Height

40 cm

Depth

2 cm

Factory colour

Black

Material (details)

Metal

Weight

1210 g

Dim

(W x H x D) 64 x 40 x 2 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537633 My Wall HP 5-2 ASL TV wall mount 81,3 cm (32") - 177,8 cm (70") Rigid

User & Safety Instructions 1537633 My Wall HP 5-2 ASL TV wall mount 81,3 cm (32") - 177,8 cm (70") Rigid

User & Safety Instructions 1537633 My Wall HP 5-2 ASL TV wall mount 81,3 cm (32") - 177,8 cm (70") Rigid

Warranty Terms

Warranty Terms 1537633 My Wall HP 5-2 ASL TV wall mount 81,3 cm (32") - 177,8 cm (70") Rigid

Description

Hang up your LCD or LED monitor is very simple and flat as a picture on the wall. With the ultra-flat wall bracket holding the TV smart and securely to the desired height and saves space at the same time. So it makes both in the domestic living room, as well as in conference rooms, offices and waiting areas a good figure.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97€ 29.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)