• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT 10 L TV base 94,0 cm (37") - 177,8 cm (70") Tiltable, Floor stand, Height-adjustable

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 105.00
-37 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HT 10 L TV base

  • Holder type: Tiltable, Floor stand, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 35 kg

Technical specifications

Product type

TV base

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Tiltable

Floor stand

Height-adjustable

Max. load capacity

35 kg

No

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

500 x 350 mm

500 x 400 mm

600 x 200 mm

600 x 300 mm

600 x 400 mm

Show more
Tilt range (bottom)

-8°

Min. distance to floor/ceiling

1240 mm

Max. distance to floor/ceiling

1880 mm

Width

62 cm

Height

188 cm

Factory colour

Black

Material (details)

Iron

Weight

6100 g

Dim

(W x H) 62 cm x 188 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1610029 My Wall HT 10 L TV base 94,0 cm (37") - 177,8 cm (70") Tiltable, Floor stand, Height-adjustable

User & Safety Instructions 1610029 My Wall HT 10 L TV base 94,0 cm (37") - 177,8 cm (70") Tiltable, Floor stand, Height-adjustable

Information

Information 1610029 My Wall HT 10 L TV base 94,0 cm (37") - 177,8 cm (70") Tiltable, Floor stand, Height-adjustable

Warranty Terms

Warranty Terms 1610029 My Wall HT 10 L TV base 94,0 cm (37") - 177,8 cm (70") Tiltable, Floor stand, Height-adjustable

Description

Insert TVs and monitors specifically, where you need it. Owing to the portable tripod stand, get up to now anywhere and at any time the necessary visual support. The height-adjustable monitor holder is quick to set up in five stages and also offers flat screens up to 70" diagonal and 35 kg weight perfect hold thanks to VESA-mounting system.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98€ 82.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)