400 watt 2.4G TTL Studio flash with rechargeable battery
400 watt 2.4G TTL Studio flash with battery; Power: Max. 400 Ws; power adjustable in 9 steps from 1/256 - 1/1; three flash modes: Manual, TTL, multi (stroboscope); TTL compatible with Nikon, Canon and Sony; trigger: 2.4 GHz, sync, S1/S2, Test (per button); 400 W flash tube, length: 5.8 cm, diameter: 6 cm; guide number: 72 (1 m, ISO 100); color temperature: 5,600 K (±200 K); flash exposure correction; recycling time: 0.01 - 1/8000 s; flash duration: 0.01 - 30 s; high speed sync (HSS): 1.2 s; first/second shutter curtain; delay flash; 1/209 s - 1/10989 s; flash flash flash flash: 100 times, frequency: 199 Hz; adjustable light: 30 watts, CRI 95+, 5,600 K; adjustable brightness from 10 - 100%; high resolution LCD display, 8 buttons, 1 data wheel; integrated 2.4 GHz radio system, 5 groups, 32 channels; compatible with optional QPRO radio trigger; Bowens connection and standard reflector; power supply: external power supply or battery; 2,800 mAh lithium battery, interchangeable, charging time: 3 hours; tripping via battery: up to 400 times; Dimensions: 18.5 x 21.2 x 15.4 cm; Weight: 2.24 kg; incl. power supply
Technical specifications
Product type
LED video spotlight
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404936 Neewer Q4 LED video spotlight
Conformity certificate
Conformity certificate 3404936 Neewer Q4 LED video spotlight
Description
The NEEWER Q4 is a powerful and versatile studio flash, Ideal for professional photographers and content creator. With a flash power of 400 watt-seconds it offers adequate brightness for studio and outdoor settings. Thanks to the built-in 2.4G wireless technology, the Q4 provides wireless control and synchronization with compatible transmitters, making WAS much easier to use. It supports both TTL and manual control, so users can adjust the exposure precisely. With quick adjustment options and a short charging time the Q4 is perfectly suitable for quick photo shoots. Its robust design and user-friendliness make this flash an excellent choice for anyone looking for a reliable and powerful lighting solution.
This text is machine translated.
Scope of delivery
Flash, mains adapter, battery
System requirements
-
Description
The NEEWER Q4 is a powerful and versatile studio flash, Ideal for professional photographers and content creator. With a flash power of 400 watt-seconds it offers adequate brightness for studio and outdoor settings. Thanks to the built-in 2.4G wireless technology, the Q4 provides wireless control and synchronization with compatible transmitters, making WAS much easier to use. It supports both TTL and manual control, so users can adjust the exposure precisely. With quick adjustment options and a short charging time the Q4 is perfectly suitable for quick photo shoots. Its robust design and user-friendliness make this flash an excellent choice for anyone looking for a reliable and powerful lighting solution.