
Highlights & Details
Neomounts PLASMA-C100D TV ceiling mount
- Holder type: Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 100 kg
Technical specifications
- No. of add-on screens: 2
- Product type
TV ceiling mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
100 kg
No
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-12.5°
- Tilt range (top)
+12.5°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Min. distance to floor/ceiling
67 cm
- Max. distance to floor/ceiling
10.7 cm
- Width
24 cm
- Height
28 cm
- Depth
94 cm
- Factory colour
Black
- Weight
22 kg
- Dim
(W x H x D) 24 x 28 x 94 cm
- Product type description
Zubehör TFT/LCD-TV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300675 Neomounts PLASMA-C100D TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 1300675 Neomounts PLASMA-C100D TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 1300675 Neomounts PLASMA-C100D TV ceiling mount 94,0 cm (37") - 190,5 cm (75") Tiltable, Height-adjustable
Description
This text is machine translated.
Features
- Ergonomically
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 436.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























