• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-M1900E TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable, Height-adjustable

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PLASMA-M1900E TV trolley

  • Holder type: Swivelling, Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV trolley

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Swivelling

Tiltable

Height-adjustable

Max. load capacity

50 kg

No

200 x 200 mm

600 x 400 mm

Rotation

90°

Tilt range (bottom)

10°

Tilt range (top)

10°

Min. distance to floor/ceiling

130 cm

Max. distance to floor/ceiling

162 cm

Height

1620 mm

Factory colour

Black

Weight

24 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309597 Neomounts PLASMA-M1900E TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable, Height-adjustable

User & Safety Instructions

User & Safety Instructions 2309597 Neomounts PLASMA-M1900E TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable, Height-adjustable

Warranty Terms

Warranty Terms 2309597 Neomounts PLASMA-M1900E TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Tiltable, Height-adjustable

Description

The Neowmounts by NewStar Floor Stand, the model PLASMA-M1900E, is a mobile floor stand for flat screens and flat screen TVs up to 70" (178 cm). This mobile stand is a great choice for space-saving placement or when wall, ceiling or desk placement is not an option. This car stretches your possibilities through its versatile projection possibilities by you can roll a large display into several rooms. Gives you the optimal positioning for both standing and sitting spectators at each location you choose. Neowmounts by Newstars tilt (20°), and rotatable (90°) technology allows the bracket to be changed on any viewing angle, in order to benefit fully from the possibilities of its flat screen. The bracket can be manually height-adjusted from 130 to 162 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Neowmounts by Newstars' Plasma-M1900E floor stand holds your TV, AV devices and even hides your cables. The rollers allow you to move the tripod to where you need it, and the car easily rolls through doors and thresholds. Neowmounts by NewStar PLASMA-M1900E is suitable for screens up to 70" (178 cm). The load capacity of this product is designed for a screen with up to 50kg. The stand is suitable for screens with VESA 200x200 up to 600x400mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. All installation materials are included in the product delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 420.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)