• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PLASMA-WKIT1 TV wall mount 58,4 cm (23") - 139,7 cm (55") Rigid

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PLASMA-WKIT1 TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
  • Load capacity (max.) 75 kg

Technical specifications

Product type

TV wall mount

Suitable for

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

Show more
Suitable for

58,4 cm (23") - 139,7 cm (55")

Holder type

Rigid

Max. load capacity

75 kg

No

100 x 100 mm

100 x 200 mm

150 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Show more
Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Distance to wall (min.)

3.2 cm

Distance to wall (max.)

3.2 cm

Factory colour

Black

Material (details)

Aluminium

Weight

15 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881576 Neomounts PLASMA-WKIT1 TV wall mount 58,4 cm (23") - 139,7 cm (55") Rigid

Warranty Terms

Warranty Terms 1881576 Neomounts PLASMA-WKIT1 TV wall mount 58,4 cm (23") - 139,7 cm (55") Rigid

Description

The Neowmounts by NewStar Plasma-WKIT1 wall mount is a fixed wall mount for flat screen and flat screen TVs up to 55" (140 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. The depth of this bracket is 3.2 centimeters. Neowmounts by NewStar PLASMA-WKIT1 is suitable for screens up to 55" (140 cm). The load capacity of this product is suitable for a 75 kg screen. The wall bracket is suitable for screens with VESA 100x100mm up to 400x400mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
The package includes:
Fixed wall bracket (black 23-55"/ max. VESA 400x400mm / 75 kg.)
HDMI cable (3 meters/10 feet)
RF antenna cable (3 meters/10 feet)
Cable stocking (3 meters/10 feet)
Cleaning fluid (60 ml)
Cleaning brush
Microfiber cloth (30x30 cm)
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.

This text is machine translated.

Scope of delivery

  • TV bracket
  • Fixings
  • HDMI cable (3 meters)
  • HF antenna cable (3 meters)
  • Cable Asset (3 Meter)
  • Cleaning fluid (60 ml)
  • Cleaning brush
  • Micro-fiber cloth (30 x 30 cm)
  • Installation manual.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)