• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Electric bike battery charger

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,129.00 / piece)
€ 1,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EBike column model PILA

  • Stable base (250 x 150mm)
  • Column on main conductor terminal wired ready for connection
  • Steel column powder-coated RAL 7016, front side anodized aluminum natural

Technical specifications

  • W x D x H 165 x 85 x 1200mm
Product type

Electric bike battery charger

Weight

15.5 kg

Suitable for

eBike

Width

165 mm

Height

1200 mm

Depth

85 mm

Protection class

II

Documents & Downloads

Datasheet

Datasheet 2142928 PCE Electric bike battery charger

User & Safety Instructions

User & Safety Instructions 2142928 PCE Electric bike battery charger

Conformity certificate

Conformity certificate 2142928 PCE Electric bike battery charger

Description

Wall distributor and pedestal from PCE as comfortable eBike charging station for increased safety!

This text is machine translated.

Features

  • 3xSK socket 16A 250V IP54 (green)
  • Protected via 3xFI/LS 6A 1P+N 30mA C TYPE A.
  • FI/LS manufacturer Eaton EVE / VDE.

Scope of delivery

  • Stand column model PILA
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)