
Image similar
FRONT 2,5-H/SA 5
Screw terminal
Stackable
5.00 mm
1
1
1
FRONT
9.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Polyamide
Green
Perpendicular (to the PCB)
1700008
Yes
50 pc(s)
400 V
25.50 mm
19.50 mm
7.50 mm
yes
Datasheet 788417 Phoenix Contact 1700008 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions 788417 Phoenix Contact 1700008 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
€ 149.98*
The necessary accessories are required to use the article as described.