• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1700121 Screw terminal 2.50 mm² Number of pins 3 Green 20 pc(s)

Product type
Screw terminal
CS
5.00 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.50 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

PCB terminal block FRONT 2,5-H/SA 5/ 3

  • Content 20 pc(s)

Technical specifications

Type

FRONT 2,5-H/SA 5/ 3

Product type

Screw terminal

CS

5.00 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

FRONT

Stripping length (max.)

9.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1700121

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

400 V

Width

25.50 mm

Height

19.50 mm

Length

17.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772388 Phoenix Contact 1700121 Screw terminal 2.50 mm² Number of pins 3 Green 20 pc(s)

User & Safety Instructions

User & Safety Instructions 772388 Phoenix Contact 1700121 Screw terminal 2.50 mm² Number of pins 3 Green 20 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)