• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1703034 Screw terminal 6.00 mm² Number of pins 1 Green 50 pc(s)

Product type
Screw terminal
CS
7.62 mm
Pins per row
1
Number of pins
1
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FRONT 4-H-7,62

Product type

Screw terminal

Features

Stackable

CS

7.62 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

FRONT

Stripping length (max.)

14.00 mm

Connection

Screw terminal

Print

Nominal current

32 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Green

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1703034

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

34.30 mm

Height

26.00 mm

Length

7.62 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 194798 Phoenix Contact 1703034 Screw terminal 6.00 mm² Number of pins 1 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 194798 Phoenix Contact 1703034 Screw terminal 6.00 mm² Number of pins 1 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 1, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 379.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)