• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1891975 Screw terminal 2.50 mm² Number of pins 6 Green 20 pc(s)

Product type
Screw terminal
CS
5.00 mm
Pins per row
6
Number of pins
6
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 7.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block FRONT 2,5-H/SA 5/ 6

  • FRONT 2.5-H/SA 5 / 6
  • Industrial packaging with 20 pieces

Technical specifications

Type

FRONT 2,5-H/SA 5/ 6

Product type

Screw terminal

CS

5.00 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

FRONT

Stripping length (max.)

9.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1891975

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

400 V

Width

32.50 mm

Height

25.50 mm

Length

19.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774255 Phoenix Contact 1891975 Screw terminal 2.50 mm² Number of pins 6 Green 20 pc(s)

User & Safety Instructions

User & Safety Instructions 774255 Phoenix Contact 1891975 Screw terminal 2.50 mm² Number of pins 6 Green 20 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 6, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)