
Image similar
FRONT 2,5-H/SA 5-EX
Screw terminal
Stackable
5.00 mm
1
1
1
FRONT
9.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Polyamide
Green
Perpendicular (to the PCB)
1701159
Yes
50 pc(s)
400 V
22.00 mm
19.50 mm
5.00 mm
yes
Datasheet 775770 Phoenix Contact 1701159 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions 775770 Phoenix Contact 1701159 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
€ 181.77*
The necessary accessories are required to use the article as described.