

MKDS 1/ 8-3,81
Screw terminal
+ extractor sleeve
3.81 mm
8
8
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1727078
Yes
80 pc(s)
200 V
30.47 mm
12.00 mm
7.30 mm
yes
Datasheet 3399137 Phoenix Contact 1727078 Screw terminal 1.50 mm² Number of pins 8 Green 80 pc(s)
User & Safety Instructions 3399137 Phoenix Contact 1727078 Screw terminal 1.50 mm² Number of pins 8 Green 80 pc(s)
The necessary accessories are required to use the article as described.