

MKDS 5/ 6-6,35 GY7035BD:S1,S2
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
6
6
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Grey
Yes
Perpendicular (to the PCB)
1700905
Yes
50 pc(s)
630 V
38.10 mm
26.60 mm
12.50 mm
Datasheet 194501 Phoenix Contact 1700905 Screw terminal 4.00 mm² Number of pins 6 Grey 50 pc(s)
User & Safety Instructions 194501 Phoenix Contact 1700905 Screw terminal 4.00 mm² Number of pins 6 Grey 50 pc(s)