
Image similar
MKDS 1,5/ 3-B-5,08 GNYE
Screw terminal
+ extractor sleeve
5.08 mm
3
3
MKDS
7.00 mm
Screw terminal
17.5 A
0.14 mm²
17.5 A
0.14 mm²
1.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Green
Yellow
Perpendicular (to the PCB)
1706361
Yes
50 pc(s)
400 V
17.30 mm
15.24 mm
11.60 mm
+ screw lock
Datasheet 788850 Phoenix Contact 1706361 Screw terminal 1.50 mm² Number of pins 3 Green, Yellow 50 pc(s)
User & Safety Instructions 788850 Phoenix Contact 1706361 Screw terminal 1.50 mm² Number of pins 3 Green, Yellow 50 pc(s)
The necessary accessories are required to use the article as described.