

MKDS 5/ 3-7,62 BEIGE SO1
Screw terminal
+ extractor sleeve
7.62 mm
3
3
MKDS
8.00 mm
Screw terminal
32 A
32 A
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Grey
Perpendicular (to the PCB)
1705443
Yes
50 pc(s)
630 V
26.60 mm
22.86 mm
12.50 mm
Datasheet 194344 Phoenix Contact 1705443 Screw terminal 4.00 mm² Number of pins 3 Grey 50 pc(s)
User & Safety Instructions 194344 Phoenix Contact 1705443 Screw terminal 4.00 mm² Number of pins 3 Grey 50 pc(s)