• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1704949 Screw terminal 4.00 mm² Number of pins 5 Green 50 pc(s)

Product type
Screw terminal
CS
7.62 mm
Pins per row
5
Number of pins
5
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.10 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDS 5/ 5-7,62

  • Content 50 pc(s)

Technical specifications

Type

MKDS 5/ 5-7,62

Product type

Screw terminal

Features

+ extractor sleeve

Stackable

CS

7.62 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

MKDS

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Screw terminal

Print

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Cathode copper, tin plated

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1704949

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

38.10 mm

Height

26.60 mm

Length

19.05 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 196599 Phoenix Contact 1704949 Screw terminal 4.00 mm² Number of pins 5 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 196599 Phoenix Contact 1704949 Screw terminal 4.00 mm² Number of pins 5 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 5, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °

More interesting products

(*All information is plus legal VAT)