Image similar
MK3DS 1,5/ 2-5,08-BC
2-tier terminal
+ extractor sleeve
5.08 mm
2
4
MK3DS
7.00 mm
Screw terminal
15 A
0.14 mm²
15 A
0.14 mm²
1.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1706413
Yes
50 pc(s)
400 V
40.10 mm
22.20 mm
12.70 mm
yes
Datasheet 773860 Phoenix Contact 1706413 2-tier terminal 1.50 mm² Number of pins 4 Green 50 pc(s)
User & Safety Instructions 773860 Phoenix Contact 1706413 2-tier terminal 1.50 mm² Number of pins 4 Green 50 pc(s)
€ 248.77*
The necessary accessories are required to use the article as described.