• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706471 Screw terminal 2.50 mm² Number of pins 2 Green, Yellow 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.92 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDS 3/ 2-B-5,08 GNYE

  • Content 50 pc(s)

Technical specifications

Type

MKDS 3/ 2-B-5,08 GNYE

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

2

Number of pins

2

Series

MKDS

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Tin plated

Factory colour

Green

Yellow

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1706471

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

23.00 mm

Height

15.24 mm

Length

11.20 mm

Documents & Downloads

Datasheet

Datasheet 788264 Phoenix Contact 1706471 Screw terminal 2.50 mm² Number of pins 2 Green, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 788264 Phoenix Contact 1706471 Screw terminal 2.50 mm² Number of pins 2 Green, Yellow 50 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green-yellow, Connections jumpered internally

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)