• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1709704 Screw terminal 16.00 mm² Number of pins 4 Green 50 pc(s)

Image similar
Product type
Screw terminal
CS
10.16 mm
Pins per row
4
Number of pins
4
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.58 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single PCB terminal block MKDS 10 HV/ 4-ZB-10,16

  • Content 50 pc(s)

Technical specifications

Type

MKDS 10 HV/ 4-ZB-10,16

Product type

Screw terminal

Features

+ extractor sleeve

CS

10.16 mm

Pins per row

4

Number of pins

4

Series

MKDS

Stripping length (max.)

10.00 mm

Connection

Screw terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

16.00 mm²

Cross section (inflexible) (max.)

16.00 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

6

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1709704

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

1000 V

Width

40.64 mm

Height

35.80 mm

Length

18.70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568685 Phoenix Contact 1709704 Screw terminal 16.00 mm² Number of pins 4 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568685 Phoenix Contact 1709704 Screw terminal 16.00 mm² Number of pins 4 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 76 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 4, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 618.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)