• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706358 Screw terminal 1.50 mm² Number of pins 2 Green, Yellow 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.52 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDS 1,5/ 2-B-5,08 GNYE

  • Content 50 pc(s)

Technical specifications

Type

MKDS 1,5/ 2-B-5,08 GNYE

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

2

Number of pins

2

Series

MKDS

Stripping length (max.)

7.00 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Green

Yellow

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1706358

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

17.30 mm

Height

11.60 mm

Length

10.16 mm

Documents & Downloads

Datasheet

Datasheet 774674 Phoenix Contact 1706358 Screw terminal 1.50 mm² Number of pins 2 Green, Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 774674 Phoenix Contact 1706358 Screw terminal 1.50 mm² Number of pins 2 Green, Yellow 50 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green-yellow, Connections jumpered internally

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)