

FRONT 4-V-6,35
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
1
1
FRONT
14 mm
14 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
6.00 mm²
6.00 mm²
20
Parallel (to the PCB)
10
Cathode copper, tin plated
Green
Yes
Perpendicular (to the PCB)
1703063
Yes
50 pc(s)
320 V
31.00 mm
26.00 mm
6.35 mm
yes
Datasheet 192862 Phoenix Contact 1703063 Screw terminal 6.00 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions 192862 Phoenix Contact 1703063 Screw terminal 6.00 mm² Number of pins 1 Green 50 pc(s)
€ 214.98*
The necessary accessories are required to use the article as described.