• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3270247 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Potential distributor
Connection
Pull spring
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

768 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.80 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potential distribution 3270247

  • PTRV 4-PV /BU

Technical specifications

Packaging type

Piece

Product type

Potential distributor

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

8.3 mm

No. of rows

4

Pins per row

4

Factory colour

Grey

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

250 V

Manufacturer part #

3270247

Content

10 pc(s)

Type

PTRV 4-PV /BU

Dim

(L x W x H) 64 x 8.3 x 55.5 mm

Width

8.3 mm

Height

55.5 mm

Length

64 mm

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831497 Phoenix Contact 3270247 Potential distributor 8.3 mm Pull spring Grey 10 pc(s) Piece

Description

Potential distributor for distribution of potential up to 17.5 A. High contact quality by push-in Technology as a replacement for wire wrap, termi-point, etc. tool-free wiring in a confined space by compact size.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)