• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CF 500/LOC SCM 6,3/2,5 1212264 Crimp jaws Blade terminals Suitable for (pliers) 6.3 mm width 0.5 up to 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Sleeve recording; capacity 0.5 - 1.5 / 1.5 - 2.5 mm²; Number of cavities: 2
Product type

Crimp jaws

Manufacturer part #

1212264

Range of uses

Blade terminals

Suitable for

6.3 mm width

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Weight

92.1 g

Suitable for

Phoenix Contact

Suited for model

467893

469887

Crimp area

0.5 up to 2.5 mm²

Type

CF500/LOC SCM 6,3/2,5 Replacement Locator

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468203 Phoenix Contact CF 500/LOC SCM 6,3/2,5 1212264 Crimp jaws Blade terminals Suitable for (pliers) 6.3 mm width 0.5 up to 2

User & Safety Instructions

User & Safety Instructions 468203 Phoenix Contact CF 500/LOC SCM 6,3/2,5 1212264 Crimp jaws Blade terminals Suitable for (pliers) 6.3 mm width 0.5 up to 2

Description

Sleeve recording for crimper CF500, for flat plug (SCM...) 0.5 - 2.5 mm, width: 6.3 mm

Hints

Special order, no right of withdrawal. This text is machine translated.

More interesting products

(*All information is plus legal VAT)